
176275-2 | |
|---|---|
DigiKey Part Number | 17-176275-2-ND |
Manufacturer | |
Manufacturer Product Number | 176275-2 |
Description | UNIV POWER PLUG HSG 8P F/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176275-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.181" (4.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 176275-1 | TE Connectivity AMP Connectors | 0 | A106904-ND | 25,86000 Kč | Parametric Equivalent |
| 176275-9 | TE Connectivity AMP Connectors | 0 | 17-176275-9-ND | 8,32260 Kč | Parametric Equivalent |
| 177902-1 | TE Connectivity AMP Connectors | 5 429 | A112794-ND | 15,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,62483 Kč | 23 124,15 Kč |
| Unit Price without VAT: | 4,62483 Kč |
|---|---|
| Unit Price with VAT: | 5,59604 Kč |




