



1761465-2 | |
|---|---|
DigiKey Part Number | A108523-ND |
Manufacturer | |
Manufacturer Product Number | 1761465-2 |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1761465-2 Models |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 64 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| 10 | 374,62500 Kč | 3 746,25 Kč |
| 25 | 351,16200 Kč | 8 779,05 Kč |
| 50 | 334,40160 Kč | 16 720,08 Kč |
| 100 | 318,44730 Kč | 31 844,73 Kč |
| 250 | 298,52940 Kč | 74 632,35 Kč |
| 500 | 284,29780 Kč | 142 148,90 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |

