
1761028-2 | |
|---|---|
DigiKey Part Number | A31815-ND |
Manufacturer | |
Manufacturer Product Number | 1761028-2 |
Description | CONN D-TYPE RCPT 40POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1761028-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (2-56); Latchblocks, Rails | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 11 | 225,25091 Kč | 2 477,76 Kč |
| 33 | 208,44000 Kč | 6 878,52 Kč |
| 55 | 201,05782 Kč | 11 058,18 Kč |
| 110 | 191,46545 Kč | 21 061,20 Kč |
| 253 | 180,54462 Kč | 45 677,79 Kč |
| 506 | 171,93502 Kč | 86 999,12 Kč |
| 1 001 | 163,86537 Kč | 164 029,24 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |



