



175966-2 | |
|---|---|
DigiKey Part Number | A122358-ND |
Manufacturer | |
Manufacturer Product Number | 175966-2 |
Description | CONN PLUG HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175966-2 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 29,76100 Kč | 297,61 Kč |
| 25 | 27,90480 Kč | 697,62 Kč |
| 50 | 26,57000 Kč | 1 328,50 Kč |
| 100 | 25,29770 Kč | 2 529,77 Kč |
| 300 | 23,40960 Kč | 7 022,88 Kč |
| 500 | 22,58066 Kč | 11 290,33 Kč |
| 1 000 | 21,50285 Kč | 21 502,85 Kč |
| 2 500 | 20,15726 Kč | 50 393,15 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |












