Connector Polarizing Device (Key, Plug, Post) For Dynamic Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Polarizing Device (Key, Plug, Post) For Dynamic Series
TE Connectivity Dynamic Series Signal and Power Connectors

175855-1

DigiKey Part Number
A34530-ND
Manufacturer
Manufacturer Product Number
175855-1
Description
CONN KEYING PLUG ACCESS DYN SR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For Dynamic Series
Datasheet
 Datasheet
EDA/CAD Models
175855-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
-
For Use With/Related Products
Dynamic Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 156
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,84300 Kč118,43 Kč
2511,09520 Kč277,38 Kč
5010,56620 Kč528,31 Kč
10010,06220 Kč1 006,22 Kč
2509,43064 Kč2 357,66 Kč
5008,98042 Kč4 490,21 Kč
1 0008,55123 Kč8 551,23 Kč
3 0007,91331 Kč23 739,93 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč