
175412-1 | |
|---|---|
DigiKey Part Number | 175412-1-ND |
Manufacturer | |
Manufacturer Product Number | 175412-1 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175412-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.236" (6.00mm) | |
Length - Overall | 0.677" (17.20mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 1,27246 Kč | 76 347,60 Kč |
| Unit Price without VAT: | 1,27246 Kč |
|---|---|
| Unit Price with VAT: | 1,53968 Kč |


