Tab Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tab Contact Tin 24-28 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175284-5

DigiKey Part Number
17-175284-5TR-ND - Tape & Reel (TR)
17-175284-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175284-5
Description
CONN TAB 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175284-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,11000 Kč51,10 Kč
254,78840 Kč119,71 Kč
504,55480 Kč227,74 Kč
1004,33790 Kč433,79 Kč
2504,06600 Kč1 016,50 Kč
5003,87162 Kč1 935,81 Kč
1 0003,68663 Kč3 686,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,40961 Kč13 638,44 Kč
8 0003,24684 Kč25 974,72 Kč
12 0003,15528 Kč37 863,36 Kč
20 0003,04361 Kč60 872,20 Kč
28 0002,97224 Kč83 222,72 Kč
40 0002,89843 Kč115 937,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč