Tab Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175208-1

DigiKey Part Number
17-175208-1TR-ND - Tape & Reel (TR)
17-175208-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175208-1
Description
CONN TAB 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175208-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,65100 Kč46,51 Kč
254,36280 Kč109,07 Kč
504,15020 Kč207,51 Kč
1003,95210 Kč395,21 Kč
2503,70312 Kč925,78 Kč
5003,52624 Kč1 763,12 Kč
1 0003,35774 Kč3 357,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16913 Kč9 507,39 Kč
6 0003,01783 Kč18 106,98 Kč
9 0002,93270 Kč26 394,30 Kč
15 0002,82890 Kč42 433,50 Kč
21 0002,76255 Kč58 013,55 Kč
30 0002,69394 Kč80 818,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč