175178-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175178-1

DigiKey Part Number
A107108TR-ND - Tape & Reel (TR)
A107108CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175178-1
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
175178-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.193" (2.79mm ~ 4.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
106,37400 Kč63,74 Kč
255,97400 Kč149,35 Kč
505,68660 Kč284,33 Kč
1005,41580 Kč541,58 Kč
2505,07584 Kč1 268,96 Kč
5004,83298 Kč2 416,49 Kč
1 0004,60197 Kč4 601,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,16309 Kč8 326,18 Kč
4 0003,96426 Kč15 857,04 Kč
6 0003,85244 Kč23 114,64 Kč
10 0003,71607 Kč37 160,70 Kč
14 0003,62893 Kč50 805,02 Kč
20 0003,53878 Kč70 775,60 Kč
50 0003,31743 Kč165 871,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč