
175030-2 | |
|---|---|
DigiKey Part Number | 175030-2-ND |
Manufacturer | |
Manufacturer Product Number | 175030-2 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175030-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 000 | 3,27044 Kč | 1 177 358,40 Kč |
| Unit Price without VAT: | 3,27044 Kč |
|---|---|
| Unit Price with VAT: | 3,95723 Kč |



