
1747469-1 | |
|---|---|
DigiKey Part Number | 1747469-1-ND |
Manufacturer | |
Manufacturer Product Number | 1747469-1 |
Description | CONN PIN 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 3,31090 Kč | 397 308,00 Kč |
| Unit Price without VAT: | 3,31090 Kč |
|---|---|
| Unit Price with VAT: | 4,00619 Kč |


