
1747464-1 | |
|---|---|
DigiKey Part Number | 1747464-1-ND |
Manufacturer | |
Manufacturer Product Number | 1747464-1 |
Description | CONN RCPT HSG ENCODER CAB I/O |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 1747464-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Assembly Kit | |
Insulation Material | Polyester | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 683,15000 Kč | 38 683,15 Kč |
| Unit Price without VAT: | 38 683,15000 Kč |
|---|---|
| Unit Price with VAT: | 46 806,61150 Kč |








