1746973-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746973-1

DigiKey Part Number
A119341TR-ND - Tape & Reel (TR)
A119341CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1746973-1
Description
CONN TAB 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1746973-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
105,82600 Kč58,26 Kč
255,45120 Kč136,28 Kč
505,19320 Kč259,66 Kč
1004,94350 Kč494,35 Kč
2504,63308 Kč1 158,27 Kč
5004,41170 Kč2 205,85 Kč
1 0004,20073 Kč4 200,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,59008 Kč7 180,16 Kč
4 0003,41869 Kč13 674,76 Kč
6 0003,32223 Kč19 933,38 Kč
10 0003,20462 Kč32 046,20 Kč
14 0003,12945 Kč43 812,30 Kč
20 0003,05172 Kč61 034,40 Kč
50 0002,86081 Kč143 040,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč