



1746741-4 | |
|---|---|
DigiKey Part Number | 1746741-4-ND |
Manufacturer | |
Manufacturer Product Number | 1746741-4 |
Description | RITS CONN.SOCKET ASSY 4P YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Socket Connector IDC Gold 17-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1746741-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 17-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,18100 Kč | 701,81 Kč |
| 30 | 64,94633 Kč | 1 948,39 Kč |
| 60 | 61,84483 Kč | 3 710,69 Kč |
| 120 | 58,89267 Kč | 7 067,12 Kč |
| 270 | 55,61644 Kč | 15 016,44 Kč |
| 510 | 53,17684 Kč | 27 120,19 Kč |
| 1 020 | 53,00039 Kč | 54 060,40 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |









