
1746136-1 | |
|---|---|
DigiKey Part Number | A118062TR-ND - Tape & Reel (TR) A118062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1746136-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1746136-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.134" (3.40mm) | |
Height | 0.059" (1.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,11360 Kč | 202,84 Kč |
| 50 | 7,72720 Kč | 386,36 Kč |
| 100 | 7,35560 Kč | 735,56 Kč |
| 250 | 6,89492 Kč | 1 723,73 Kč |
| 500 | 6,56482 Kč | 3 282,41 Kč |
| 1 000 | 6,25131 Kč | 6 251,31 Kč |
| 2 500 | 5,85978 Kč | 14 649,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,27840 Kč | 31 392,00 Kč |
| 10 000 | 5,97882 Kč | 59 788,20 Kč |
| 15 000 | 5,81031 Kč | 87 154,65 Kč |
| 25 000 | 5,60480 Kč | 140 120,00 Kč |
| 35 000 | 5,47346 Kč | 191 571,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


