
1745078-2 | |
|---|---|
DigiKey Part Number | 1745078-2-ND |
Manufacturer | |
Manufacturer Product Number | 1745078-2 |
Description | CONN RCPT HSG 6POS 5.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1745078-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 200 | 51,08997 Kč | 776 567,54 Kč |
| Unit Price without VAT: | 51,08997 Kč |
|---|---|
| Unit Price with VAT: | 61,81886 Kč |


