Similar
Similar
Similar

1744418-4 | |
|---|---|
DigiKey Part Number | A116492-ND |
Manufacturer | |
Manufacturer Product Number | 1744418-4 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744418-4 Models |
Category | Insulation Height 0.346" (8.80mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Bag | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Kinked Pin, Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Friction Lock | Base Product Number |
Contact Length - Post 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B04B-XASK-1-A | JST Sales America Inc. | 7 879 | 455-B04B-XASK-1-A-ND | 5,21000 Kč | Similar |
| B04B-XASK-1N | JST Sales America Inc. | 0 | 455-B04B-XASK-1N-ND | 3,42708 Kč | Similar |
| B04B-XASS-1-T | JST Sales America Inc. | 0 | 455-B04B-XASS-1-T-ND | 3,85076 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,75800 Kč | 77,58 Kč |
| 25 | 7,26600 Kč | 181,65 Kč |
| 50 | 6,91980 Kč | 345,99 Kč |
| 100 | 6,58830 Kč | 658,83 Kč |
| 250 | 6,17488 Kč | 1 543,72 Kč |
| 600 | 5,80478 Kč | 3 482,87 Kč |
| 1 200 | 5,52723 Kč | 6 632,68 Kč |
| 3 000 | 5,18106 Kč | 15 543,18 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |






