
1744382-4 | |
|---|---|
DigiKey Part Number | 17-1744382-4TR-ND - Tape & Reel (TR) 17-1744382-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1744382-4 |
Description | CONN HEADER ASSY W/CAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744382-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.347" (8.81mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,36900 Kč | 443,69 Kč |
| 100 | 37,71030 Kč | 3 771,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 36,32467 Kč | 8 173,05 Kč |
| 450 | 34,59118 Kč | 15 566,03 Kč |
| 675 | 33,61547 Kč | 22 690,44 Kč |
| 1 125 | 32,42596 Kč | 36 479,21 Kč |
| 1 575 | 31,66552 Kč | 49 873,19 Kč |
| 2 250 | 30,87938 Kč | 69 478,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |





