
174396-2 | |
|---|---|
DigiKey Part Number | 174396-2-ND |
Manufacturer | |
Manufacturer Product Number | 174396-2 |
Description | MIC-MK2 DBL LOCK PLATE 7POS. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For MIC (Multi-Interlock) Series |
Datasheet | Datasheet |
EDA/CAD Models | 174396-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 7 | |
For Use With/Related Products | MIC (Multi-Interlock) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 50 | 10,14620 Kč | 507,31 Kč |
| 100 | 9,65910 Kč | 965,91 Kč |
| 250 | 9,05348 Kč | 2 263,37 Kč |
| 500 | 8,62052 Kč | 4 310,26 Kč |
| 1 000 | 8,20875 Kč | 8 208,75 Kč |
| 2 500 | 7,69468 Kč | 19 236,70 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


