0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742999-2

DigiKey Part Number
A120405TR-ND - Tape & Reel (TR)
A120405CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742999-2
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742999-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.160" (2.79mm ~ 4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,51500 Kč35,15 Kč
253,30080 Kč82,52 Kč
503,14480 Kč157,24 Kč
1002,99330 Kč299,33 Kč
2502,80472 Kč701,18 Kč
5002,67040 Kč1 335,20 Kč
1 0002,54284 Kč2 542,84 Kč
2 5002,38345 Kč5 958,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0002,06849 Kč18 616,41 Kč
18 0001,96977 Kč35 455,86 Kč
27 0001,91422 Kč51 683,94 Kč
45 0001,84649 Kč83 092,05 Kč
63 0001,80321 Kč113 602,23 Kč
90 0001,75842 Kč158 257,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč