
1742899-1 | |
|---|---|
DigiKey Part Number | A107930TR-ND - Tape & Reel (TR) A107930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742899-1 |
Description | CONN QC RCPT 16-18AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742899-1 Models |
Category | Length - Overall 0.590" (14.99mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.105" ~ 0.210" (2.67mm ~ 5.33mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 25 | 2,07720 Kč | 51,93 Kč |
| 50 | 1,97300 Kč | 98,65 Kč |
| 100 | 1,87910 Kč | 187,91 Kč |
| 250 | 1,76104 Kč | 440,26 Kč |
| 500 | 1,67678 Kč | 838,39 Kč |
| 1 000 | 1,59670 Kč | 1 596,70 Kč |
| 2 500 | 1,49651 Kč | 3 741,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,34500 Kč | 20 175,00 Kč |
| 30 000 | 1,28081 Kč | 38 424,30 Kč |
| 45 000 | 1,24468 Kč | 56 010,60 Kč |
| 75 000 | 1,20065 Kč | 90 048,75 Kč |
| 105 000 | 1,17249 Kč | 123 111,45 Kč |
| 150 000 | 1,14338 Kč | 171 507,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


