
1742882-1 | |
|---|---|
DigiKey Part Number | A104663TR-ND - Tape & Reel (TR) A104663CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742882-1 |
Description | CONN QC RCPT 1000-2700CMA 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 1000-2700 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742882-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 1000-2700 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.120" (2.54mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 50 | 4,04840 Kč | 202,42 Kč |
| 100 | 3,85520 Kč | 385,52 Kč |
| 250 | 3,61248 Kč | 903,12 Kč |
| 500 | 3,43990 Kč | 1 719,95 Kč |
| 1 000 | 3,27548 Kč | 3 275,48 Kč |
| 2 500 | 3,07024 Kč | 7 675,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,92637 Kč | 21 947,77 Kč |
| 15 000 | 2,78671 Kč | 41 800,65 Kč |
| 22 500 | 2,70814 Kč | 60 933,15 Kč |
| 37 500 | 2,61233 Kč | 97 962,38 Kč |
| 52 500 | 2,55110 Kč | 133 932,75 Kč |
| 75 000 | 2,48775 Kč | 186 581,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

