0.250" (6.35mm) Quick Connect Female 500-1900 CMA Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742881-1

DigiKey Part Number
A104662TR-ND - Tape & Reel (TR)
A104662CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742881-1
Description
CONN QC RCPT 500-1900CMA 0.250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 500-1900 CMA Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742881-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
500-1900 CMA
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.100" ~ 0.120" (2.54mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,06156 Kč61 846,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč