
1742881-1 | |
|---|---|
DigiKey Part Number | A104662TR-ND - Tape & Reel (TR) A104662CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742881-1 |
Description | CONN QC RCPT 500-1900CMA 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 500-1900 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742881-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 500-1900 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.120" (2.54mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,97400 Kč | 39,74 Kč |
| 25 | 3,67000 Kč | 91,75 Kč |
| 50 | 3,44540 Kč | 172,27 Kč |
| 100 | 3,24160 Kč | 324,16 Kč |
| 250 | 2,98776 Kč | 746,94 Kč |
| 500 | 2,80922 Kč | 1 404,61 Kč |
| 1 000 | 2,64153 Kč | 2 641,53 Kč |
| 2 500 | 2,43530 Kč | 6 088,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,40005 Kč | 72 001,50 Kč |
| 60 000 | 2,28558 Kč | 137 134,80 Kč |
| 90 000 | 2,22118 Kč | 199 906,20 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

