
1742800-1 | |
|---|---|
DigiKey Part Number | A107925TR-ND - Tape & Reel (TR) A107925CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742800-1 |
Description | CONN QC TAB 14-18AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742800-1 Models |
Category | Length - Overall 1.042" (26.47mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.150" (2.79mm ~ 3.81mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.567" (14.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 50 | 5,65260 Kč | 282,63 Kč |
| 100 | 5,38390 Kč | 538,39 Kč |
| 250 | 5,04540 Kč | 1 261,35 Kč |
| 500 | 4,80434 Kč | 2 402,17 Kč |
| 1 000 | 4,57483 Kč | 4 574,83 Kč |
| 2 500 | 4,28830 Kč | 10 720,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,06884 Kč | 32 550,72 Kč |
| 16 000 | 3,87470 Kč | 61 995,20 Kč |
| 24 000 | 3,76548 Kč | 90 371,52 Kč |
| 40 000 | 3,63229 Kč | 145 291,60 Kč |
| 56 000 | 3,54715 Kč | 198 640,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





