1742778-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742778-1

DigiKey Part Number
A128175TR-ND - Tape & Reel (TR)
A128175CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742778-1
Description
GROUNDING CLIP, 24-20 AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Ground Clip Connector Crimp 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1742778-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Ground Clip
Termination
Crimp
Wire Gauge
20-24 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
54,45200 Kč22,26 Kč
104,30700 Kč43,07 Kč
254,12800 Kč103,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,34301 Kč6 686,02 Kč
4 0003,23549 Kč12 941,96 Kč
6 0003,17423 Kč19 045,38 Kč
10 0003,09874 Kč30 987,40 Kč
14 0003,05004 Kč42 700,56 Kč
20 0002,99926 Kč59 985,20 Kč
50 0002,87275 Kč143 637,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč