
1742626-1 | |
|---|---|
DigiKey Part Number | A125038TR-ND - Tape & Reel (TR) A125038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742626-1 |
Description | 250 FASTON FLAG RECP 2-14 016 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742626-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,92080 Kč | 98,02 Kč |
| 50 | 3,72900 Kč | 186,45 Kč |
| 100 | 3,55170 Kč | 355,17 Kč |
| 250 | 3,32852 Kč | 832,13 Kč |
| 500 | 3,16920 Kč | 1 584,60 Kč |
| 1 000 | 3,01758 Kč | 3 017,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,84499 Kč | 9 957,47 Kč |
| 7 000 | 2,70913 Kč | 18 963,91 Kč |
| 10 500 | 2,63272 Kč | 27 643,56 Kč |
| 17 500 | 2,53953 Kč | 44 441,78 Kč |
| 24 500 | 2,47997 Kč | 60 759,26 Kč |
| 35 000 | 2,41837 Kč | 84 642,95 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

