
1742597-1 | |
|---|---|
DigiKey Part Number | A107499-ND |
Manufacturer | |
Manufacturer Product Number | 1742597-1 |
Description | CONN ADPT 0.25 RCPT TO 0.187 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To 0.187" (4.75mm) Quick Connect, Male |
Datasheet | Datasheet |
EDA/CAD Models | 1742597-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Convert To (Adapter End) | 0.187" (4.75mm) Quick Connect, Male | |
Insulation | Non-Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 10,04560 Kč | 251,14 Kč |
| 50 | 9,56660 Kč | 478,33 Kč |
| 100 | 9,10890 Kč | 910,89 Kč |
| 250 | 8,53696 Kč | 2 134,24 Kč |
| 500 | 8,12874 Kč | 4 064,37 Kč |
| 1 000 | 7,74049 Kč | 7 740,49 Kč |
| 2 500 | 7,25565 Kč | 18 139,12 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


