
1742303-1 | |
|---|---|
DigiKey Part Number | A144535TR-ND - Tape & Reel (TR) A144535CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742303-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742303-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 180° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 3,00480 Kč | 300,48 Kč |
| 250 | 2,81624 Kč | 704,06 Kč |
| 500 | 2,68186 Kč | 1 340,93 Kč |
| 1 000 | 2,55357 Kč | 2 553,57 Kč |
| 2 500 | 2,39352 Kč | 5 983,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,29250 Kč | 16 047,50 Kč |
| 14 000 | 2,18306 Kč | 30 562,84 Kč |
| 21 000 | 2,12150 Kč | 44 551,50 Kč |
| 35 000 | 2,04642 Kč | 71 624,70 Kč |
| 49 000 | 1,99844 Kč | 97 923,56 Kč |
| 70 000 | 1,94881 Kč | 136 416,70 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



