




174058-2 | |
|---|---|
DigiKey Part Number | 17-174058-2-ND |
Manufacturer | |
Manufacturer Product Number | 174058-2 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174058-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.205" (5.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,15100 Kč | 241,51 Kč |
| 25 | 22,62400 Kč | 565,60 Kč |
| 50 | 21,54380 Kč | 1 077,19 Kč |
| 100 | 20,51560 Kč | 2 051,56 Kč |
| 300 | 18,98337 Kč | 5 695,01 Kč |
| 500 | 18,31112 Kč | 9 155,56 Kč |
| 1 000 | 17,43707 Kč | 17 437,07 Kč |
| 2 500 | 16,34562 Kč | 40 864,05 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |










