
173725-1 | |
|---|---|
DigiKey Part Number | A122351-ND |
Manufacturer | |
Manufacturer Product Number | 173725-1 |
Description | CONN QC RCPT 14-20AWG 0.187 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 173725-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.287" (7.30mm) | |
Length - Overall | 0.677" (17.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.075" ~ 0.173" (1.91mm ~ 4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 25 | 2,86280 Kč | 71,57 Kč |
| 50 | 2,72380 Kč | 136,19 Kč |
| 100 | 2,59340 Kč | 259,34 Kč |
| 250 | 2,43084 Kč | 607,71 Kč |
| 500 | 2,31424 Kč | 1 157,12 Kč |
| 1 000 | 2,20351 Kč | 2 203,51 Kč |
| 3 000 | 2,03897 Kč | 6 116,91 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


