0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
173691-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

173691-1

DigiKey Part Number
A116211TR-ND - Tape & Reel (TR)
A116211CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173691-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
173691-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.850" (21.59mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.075" ~ 0.134" (1.91mm ~ 3.40mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63784-1TE Connectivity AMP Connectors12 544A128941-ND3,75000 KčSimilar
In-Stock: 25 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,67000 Kč26,70 Kč
252,50280 Kč62,57 Kč
502,37760 Kč118,88 Kč
1002,26490 Kč226,49 Kč
2502,12308 Kč530,77 Kč
5002,02132 Kč1 010,66 Kč
1 0001,92475 Kč1 924,75 Kč
2 5001,80417 Kč4 510,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,69597 Kč10 175,82 Kč
12 0001,61498 Kč19 379,76 Kč
18 0001,56943 Kč28 249,74 Kč
30 0001,51387 Kč45 416,10 Kč
42 0001,47837 Kč62 091,54 Kč
60 0001,44165 Kč86 499,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč