
1735447-8 | |
|---|---|
DigiKey Part Number | A100025-ND |
Manufacturer | |
Manufacturer Product Number | 1735447-8 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1735447-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,95200 Kč | 48,80 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,76850 Kč | 176,85 Kč |
| 250 | 1,65760 Kč | 414,40 Kč |
| 600 | 1,55825 Kč | 934,95 Kč |
| 1 200 | 1,48369 Kč | 1 780,43 Kč |
| 3 000 | 1,39064 Kč | 4 171,92 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |




