



1735265-8 | |
|---|---|
DigiKey Part Number | A135220TR-ND - Tape & Reel (TR) A135220CT-ND - Cut Tape (CT) A135220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1735265-8 |
Description | CONN FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1735265-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphthalamide (PPA), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 Kč | 21,64 Kč |
| 10 | 18,45500 Kč | 184,55 Kč |
| 25 | 17,29400 Kč | 432,35 Kč |
| 50 | 16,47000 Kč | 823,50 Kč |
| 100 | 15,68150 Kč | 1 568,15 Kč |
| 250 | 14,69820 Kč | 3 674,55 Kč |
| 500 | 13,99578 Kč | 6 997,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,00887 Kč | 16 513,31 Kč |
| 3 000 | 10,48359 Kč | 31 450,77 Kč |
| 4 500 | 10,30026 Kč | 46 351,17 Kč |
| Unit Price without VAT: | 21,64000 Kč |
|---|---|
| Unit Price with VAT: | 26,18440 Kč |



