8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1735265-8

DigiKey Part Number
A135220TR-ND - Tape & Reel (TR)
A135220CT-ND - Cut Tape (CT)
A135220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1735265-8
Description
CONN FPC BOTTOM 8POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1735265-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.101" (2.56mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyphthalamide (PPA), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,82200 Kč198,22 Kč
2518,57080 Kč464,27 Kč
5017,68040 Kč884,02 Kč
10016,83620 Kč1 683,62 Kč
25015,78040 Kč3 945,10 Kč
50015,02658 Kč7 513,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,18373 Kč21 275,60 Kč
3 00013,50689 Kč40 520,67 Kč
4 50013,12613 Kč59 067,58 Kč
7 50012,66182 Kč94 963,65 Kč
10 50012,36504 Kč129 832,92 Kč
15 00012,05813 Kč180 871,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč