

1735042-8 | |
|---|---|
DigiKey Part Number | A135219TR-ND - Tape & Reel (TR) A135219CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735042-8 |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735042-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 9,24900 Kč | 92,49 Kč |
| 25 | 8,66520 Kč | 216,63 Kč |
| 50 | 8,24860 Kč | 412,43 Kč |
| 100 | 7,85500 Kč | 785,50 Kč |
| 250 | 7,36300 Kč | 1 840,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,44324 Kč | 5 154,59 Kč |
| 1 600 | 6,13548 Kč | 9 816,77 Kč |
| 2 400 | 5,96233 Kč | 14 309,59 Kč |
| 4 000 | 5,75127 Kč | 23 005,08 Kč |
| 5 600 | 5,61633 Kč | 31 451,45 Kč |
| 8 000 | 5,47681 Kč | 43 814,48 Kč |
| 20 000 | 5,13414 Kč | 102 682,80 Kč |
| 40 000 | 4,88935 Kč | 195 574,00 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |





