



1734829-6 | |
|---|---|
DigiKey Part Number | A99904-ND |
Manufacturer | |
Manufacturer Product Number | 1734829-6 |
Description | CONN HEADER R/A 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734829-6 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.126" (3.20mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473249-6 | TE Connectivity AMP Connectors | 0 | 17-2473249-6-ND | 0,45696 Kč | Similar |
| DF13A-6P-1.25H(21) | Hirose Electric Co Ltd | 1 253 | H125991CT-ND | 0,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 66 | 12,32515 Kč | 813,46 Kč |
| 132 | 11,73500 Kč | 1 549,02 Kč |
| 528 | 10,64057 Kč | 5 618,22 Kč |
| 1 056 | 10,13233 Kč | 10 699,74 Kč |
| 5 016 | 9,07753 Kč | 45 532,89 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


