
1734795-6 | |
|---|---|
DigiKey Part Number | 1734795-6-ND |
Manufacturer | |
Manufacturer Product Number | 1734795-6 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1734795-6 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Features Board Guide |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,64500 Kč | 556,45 Kč |
| 25 | 52,15080 Kč | 1 303,77 Kč |
| 80 | 48,04075 Kč | 3 843,26 Kč |
| 160 | 45,74544 Kč | 7 319,27 Kč |
| 320 | 43,56100 Kč | 13 939,52 Kč |
| 560 | 41,87489 Kč | 23 449,94 Kč |
| 1 040 | 40,08599 Kč | 41 689,43 Kč |
| 2 560 | 37,61948 Kč | 96 305,87 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


