Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734795-5

DigiKey Part Number
1734795-5-ND
Manufacturer
Manufacturer Product Number
1734795-5
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1734795-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Features
Board Guide
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Mounting Type
Through Hole
Base Product Number
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 023 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 64033,54741 Kč88 565,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,54741 Kč
Unit Price with VAT:40,59237 Kč

Other Suppliers on DigiKey

4 023In Stock
Ships from WEC