Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded Cat3
1734723-1
1734723-1

1734723-1

DigiKey Part Number
A107789-ND
Manufacturer
Manufacturer Product Number
1734723-1
Description
CONN MOD JACK 6P6C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1734723-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 15.06.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1058,85700 Kč588,57 Kč
2555,17440 Kč1 379,36 Kč
5052,53280 Kč2 626,64 Kč
12049,38383 Kč5 926,06 Kč
36045,69981 Kč16 451,93 Kč
60044,08215 Kč26 449,29 Kč
1 08042,29231 Kč45 675,69 Kč
2 52039,84012 Kč100 397,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč