
1734580-8 | |
|---|---|
DigiKey Part Number | 1734580-8-ND |
Manufacturer | |
Manufacturer Product Number | 1734580-8 |
Description | CONN MOD 10P8C R/A SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1734580-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,77986 Kč | 96 949,65 Kč |
| Unit Price without VAT: | 38,77986 Kč |
|---|---|
| Unit Price with VAT: | 46,92363 Kč |






