
1734366-3 | |
|---|---|
DigiKey Part Number | A123108-ND |
Manufacturer | |
Manufacturer Product Number | 1734366-3 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734366-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 25 | 25,03800 Kč | 625,95 Kč |
| 50 | 23,83700 Kč | 1 191,85 Kč |
| 120 | 22,40658 Kč | 2 688,79 Kč |
| 360 | 20,73436 Kč | 7 464,37 Kč |
| 600 | 20,00025 Kč | 12 000,15 Kč |
| 1 080 | 19,18770 Kč | 20 722,72 Kč |
| 2 520 | 18,07444 Kč | 45 547,59 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |




