
1734300-2 | |
|---|---|
DigiKey Part Number | A125033TR-ND - Tape & Reel (TR) A125033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1734300-2 |
Description | RFI SHLD FINGER TITAN CU AU SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1734300-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.175" (4.45mm) | |
Height | 0.118" (3.00mm) | |
Material | Titanium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 5 | 15,95600 Kč | 79,78 Kč |
| 10 | 15,41400 Kč | 154,14 Kč |
| 25 | 14,77280 Kč | 369,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 16,98921 Kč | 424 730,25 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |


