
1734260-6 | |
|---|---|
DigiKey Part Number | A98740TR-ND - Tape & Reel (TR) A98740CT-ND - Cut Tape (CT) A98740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734260-6 |
Description | CONN HEADER SMD 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734260-6 Models |
Category | Insulation Height 0.187" (4.75mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473229-6 | TE Connectivity AMP Connectors | 0 | 17-2473229-6TR-ND | 2,04539 Kč | MFR Recommended |
| CI4406M1VR0-NH | Cvilux USA | 896 | 2987-CI4406M1VR0-NHCT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,42900 Kč | 494,29 Kč |
| 100 | 42,00650 Kč | 4 200,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 100 | 41,45430 Kč | 4 145,43 Kč |
| 500 | 38,03662 Kč | 19 018,31 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |



