Connector Header Surface Mount 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734260-5

DigiKey Part Number
A98739TR-ND - Tape & Reel (TR)
A98739CT-ND - Cut Tape (CT)
A98739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1734260-5
Description
CONN HEADER SMD 5POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1734260-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.187" (4.75mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 328
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,82300 Kč438,23 Kč
10037,23790 Kč3 723,79 Kč
50033,23816 Kč16 619,08 Kč
Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1044,36900 Kč443,69 Kč
10036,74650 Kč3 674,65 Kč
50032,22144 Kč16 110,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč