80 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734098-8

DigiKey Part Number
1734098-8-ND
Manufacturer
Manufacturer Product Number
1734098-8
Description
CONN RCPT 80POS STR IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
1734098-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1299,12000 Kč299,12 Kč
10254,11600 Kč2 541,16 Kč
25238,20200 Kč5 955,05 Kč
50226,83060 Kč11 341,53 Kč
100216,00670 Kč21 600,67 Kč
250202,49172 Kč50 622,93 Kč
500192,83736 Kč96 418,68 Kč
1 000191,70424 Kč191 704,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,12000 Kč
Unit Price with VAT:361,93520 Kč