68 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734037-7

DigiKey Part Number
A142261-ND
Manufacturer
Manufacturer Product Number
1734037-7
Description
CONN BTB RCPT 68POS R/A SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1734037-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Type
Board to Board
Part Status
Active
Features
Board Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
Flash
Number of Positions
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
10133,06400 Kč1 330,64 Kč
30123,11833 Kč3 693,55 Kč
60117,24233 Kč7 034,54 Kč
120111,64458 Kč13 397,35 Kč
270105,43719 Kč28 468,04 Kč
510100,81304 Kč51 414,65 Kč
1 02096,00574 Kč97 925,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč