
172653-3 | |
|---|---|
DigiKey Part Number | 172653-3-ND |
Manufacturer | |
Manufacturer Product Number | 172653-3 |
Description | CONN BLNDMATE DRAWER 12POS PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Blindmate, Non-Gendered Through Hole Blue Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 172653-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Blindmate, Non-Gendered | |
Connector Style | Drawer | |
Number of Positions | 12 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 120°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 139,13198 Kč | 160 280,04 Kč |
| Unit Price without VAT: | 139,13198 Kč |
|---|---|
| Unit Price with VAT: | 168,34970 Kč |


