



172501-1 | |
|---|---|
DigiKey Part Number | A126040-ND |
Manufacturer | |
Manufacturer Product Number | 172501-1 |
Description | CONN PLUG HSG 21POS MIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172501-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,25400 Kč | 722,54 Kč |
| 25 | 67,71440 Kč | 1 692,86 Kč |
| 50 | 64,48060 Kč | 3 224,03 Kč |
| 100 | 61,40240 Kč | 6 140,24 Kč |
| 300 | 56,82130 Kč | 17 046,39 Kč |
| 500 | 54,81066 Kč | 27 405,33 Kč |
| 1 000 | 52,19578 Kč | 52 195,78 Kč |
| 2 500 | 48,93139 Kč | 122 328,48 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |




