
172294-1 | |
|---|---|
DigiKey Part Number | 172294-1-ND |
Manufacturer | |
Manufacturer Product Number | 172294-1 |
Description | CONN HEADER R/A 4POS 5.08MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172294-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 0.354" (9.00mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -20°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Current Rating (Amps) 10A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 35,92627 Kč | 114 964,06 Kč |
| Unit Price without VAT: | 35,92627 Kč |
|---|---|
| Unit Price with VAT: | 43,47079 Kč |



